• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Cordless band saw Bosch Power Tools Cutting depth (max.) 63.5 mm 18 V

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cordless band saw GCB 18 V-LI

  • Cutting depth (max.) 63.5 mm Tape speed: 162 m/min

Technical specifications

Product type

Cordless band saw

Tape speed

162 m/min

Operating voltage

18 V

Cutting depth (max.)

63.5 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 514576 Bosch Cordless band saw Bosch Power Tools Cutting depth (max.) 63.5 mm 18 V

Description

Cordless band saw GCB 18 V-LI, The most compact cordless band saw in its class, Lowest weight (only 3.8 kg) and most compact design (length of only 343 mm) for more comfortable working even in tight spaces, Excellent cutting depth (up to 63.5 mm) for cutting conventional materials to length, e.g. metal, plastic pipes and aluminium profiles, Precise cuts due to vibration-free saw blade action and optimum illumination of the work area due to integrated LED light, Unique Bosch Premium lithium-ion technology for longer lifetime and unbeatable battery runtime, Bosch Electronic Cell Protection (ECP): protects the battery against overload, overheating and deep discharge, Bi-metal saw blade 18 TPI (2 608 649 000), Bi-metal saw blade 24 TPI (2 608 649 001)

What kind of Band Saws are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.