

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

White
Freezer
90 W
96 l
Right
Bosch-do-it (green)
E (A - G)
3
176 kWh/year
LowFrost
36 dBa
558 mm
874 mm
545 mm
4
Built-in
No
5 kg/24h
176 kWh/year
SN
T
13 h
36 dBa
96 l
not relevant
Datasheet 2527234 Bosch Haushalt GIV21AFE0 Freezer EEC: E (A - G) 96 l Built-in White
User & Safety Instructions 2527234 Bosch Haushalt GIV21AFE0 Freezer EEC: E (A - G) 96 l Built-in White
The necessary accessories are required to use the article as described.