• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Bosch Haushalt KGE36ALCA Fridge freezer combo EEC: C (A - G) 308 l Stainless steel

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bosch KGE36ALCA Stand-fridge freezer

  • Energy efficiency class C (A - G)
  • Storage volume 308 l
  • Cooling system LowFrost

Technical specifications

Factory colour

Stainless steel

Product type

Fridge freezer combo

90 W

Total storage capacity

308 l

C (A - G)

No. of compartments

7

Energy consumption

149 kWh/year

Cooling system

LowFrost

Volume

38 dBa

Width

600 mm

Height

1860 mm

Depth

650 mm

Star rating

4

Door stop

switchable to the right

Design type

Free standing appliance

Frost-free compartment

No

Freezer volume

5.5 kg/24h

149 kWh/year

Air con category

SN

T

Safety storage time

18 h

Airborne noise

38 dBa

Freezer compartment volume

214 l

Freezer compartment volume

94 l

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2998115 Bosch Haushalt KGE36ALCA Fridge freezer combo EEC: C (A - G) 308 l Stainless steel

Description

VitaFresh: Keeps food fresh in air- and temperature-controlled drawers at close to 0°C.
LED lighting: So you always have a perfect view on your food.
Automatic super freezing: Quick freezing of smaller quantities of product during, already frozen not thawing. Thanks to temperature rise detection and reduction.
Big box drawer: For stacking storage containers or large frozen food.
Easy Access Shelf: Get to everything in the refrigerator faster, thanks to extendable glass shelf.

This text is machine translated.

Features

  • Vertical integrated grip
  • LED Lighting
  • TouchControl – electronic temperature control, can be read exactly digitally
  • Separate temperature control for refrigerator and freezer
  • Acoustic alarm fridge door
  • Visual and acoustic warning signal with rise in temperature
  • Holiday switches
  • Super button: Supercool
  • Super Freezing: Yes
  • Automatic defrosting
  • Cooling section
  • Freezer compartment volume 214 l
  • 4 shelves made of safety glass of which 2 height-adjustable, 3 glass panels can be pulled out
  • 1 bottle stands, 2 door panels
  • Special bottle rust, high-gloss chrome
  • 1 VitaFresh 0°C drawer - fish and meat stay fresh longer, 1 VitaFresh XXL drawer with humidity control - keeps fruit and vegetables rich in vitamins and fresh for longer
  • Storage capacity near 0° C: 22 l
  • Freezer
  • Freezer compartment volume: 94 l
  • Freezing capacity in 24 hours: 5.5 kg
  • Safety storage time : 18 hrs
  • VarioZone: Removable glass shelves for flexible use of the freezer
  • LowFrost - less ice formation, faster defrosting
  • 3 transparent freezer-drawer, of which
  • 1 BigBox
  • Height adjustable base, front wheels, rear
  • Dew water drain

Scope of delivery

  • Fridge-freezer combo
  • User manual.

Hints

Please provide a phone number when placing your order, to allow us to arrange for a delivery date. Thank you.
Online orders only. Item will be delivered.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.