

Stainless steel
Fridge freezer combo
90 W
343 l
B (A - G)
8
119 kWh/year
LowFrost
38 dBa
600 mm
2010 mm
650 mm
4
switchable to the right
Free standing appliance
0 °C
No
5.5 kg/24h
119 kWh/year
SN
T
18 h
38 dBa
249 l
94 l
not relevant
Datasheet 2998116 Bosch Haushalt KGE398IBP Fridge freezer combo EEC: B (A - G) 343 l Stainless steel
The necessary accessories are required to use the article as described.