• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Haushalt MFQ36460 Hand-held mixer 450 W White

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Bosch handheld stirrer MFQ36460

  • 5 speeds plus turbo button
  • Ergonomic soft-touch handle
  • Stainless steel stirring tools

Technical specifications

450 W

Product type

Hand-held mixer

Switching stages

5

Kitchen appliances features

BPA-free

Factory colour

White

Weight

2.3 kg

Material

Plastic

Stainless steel

Width

235 mm

Height

208 mm

Depth

240 mm

Length

200 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2435345 Bosch Haushalt MFQ36460 Hand-held mixer 450 W White

Description

Here your hands are free - with stand and rotating bowl.

This text is machine translated.

Features

  • Ergonomic design, large keys and handy soft-touch housing
  • Suitable for left or right-hand use
  • Separate eject button for stirring broom and kneading hooks
  • Connection possibilities for hand blender accessories
  • All plastic parts that come into contact with food are BPA-free
  • Modern engine technology: Powerful, quiet and light

Scope of delivery

  • Hand Mixer
  • 2x dough hook
  • 2x beater
  • User manual.

More interesting products

(*All information is plus legal VAT)