• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch MFQ4030 Hand-held mixer 500 W White

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Handheld stirrer MFQ4030

  • Powerful motor with 500 W.Two innovative, highly efficient stirring brooms Additional connection for special accessories

Technical specifications

500 W

Product type

Hand-held mixer

Switching stages

5

Factory colour

White

Weight

1100 g

Material

Plastic

Width

142 mm

Height

200 mm

Depth

75 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1421163 Bosch MFQ4030 Hand-held mixer 500 W White

Description

The designer handheld stirrer for special requirements with innovative fine-cream stirring beetles in white/silver metallic look.Modern design for more pleasure in baking.

This text is machine translated.

Features

  • 500 wattsModern engine technology: Powerful, quiet and light5 speed levels with different speedAdditional torque/turbo settingErgonomically designed soft-touch housingSeparate eject button for stirring broom and kneading hooksConnection option for hand blender accessoriesEJECT mechanism allows easy mixing foot removalCable wrap with cable clip2 high-efficiency fine-cream beasts made of stainless steel for optimum impact and stirring results in no time at all2 stable kneading hooks.

Scope of delivery

  • Hand Mixer
  • 2x dough hook
  • 2x beater
  • User manual.

More interesting products

(*All information is plus legal VAT)