• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Haushalt MMR08A1 Food chopper 400 W White, Anthracite

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Bosch MMR08 A1 chopper

  • Easy to clean, since accessories suitable for dishwashers.
  • Easy to store, thanks to the compact design
  • Dishwashers and micro-wave-resistant jar with 800 ml capacity
  • Shock disc to hitting of cream or protein
  • Strong engine with 400 Watt

Technical specifications

Capacity

800 ml

Product type

Food chopper

400 W

Factory colour

White

Anthracite

Switching stages

1

Power supply (LOV)

mains-powered

Material

Stainless steel

Material (container)

Plastic

Width

195 mm

Height

250 mm

Length

195 mm

Weight

1220 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1882206 Bosch Haushalt MMR08A1 Food chopper 400 W White, Anthracite

Description

The compact universal blender for the rapid and time-saving crushing or mixing

This text is machine translated.

Features

  • Included Accessories
  • Art Rev Cher 800 ml, dishwasher, microwave hard
  • Universal knife made of stainless steel, dishwasher safe
  • Shock disc
  • Easy storage: cable wrap for easy and fast a multitude of the cable

Scope of delivery

  • Choppers
  • User manual