• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Princess 221040 Food chopper 200 W Silver (matt)

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Princess 01.221040.01.001 Pesto Maker, stainless steel, silver

  • Two removable stainless steel containers for chopping garlic and fresh herbs, as well as grinding coffee beans and spicesHomemade pesto, curry pastes, freshly ground coffee powder and almond flour in secondsSafe in use thanks to push-down function and with transparent cover for a clean use

Technical specifications

Capacity

0.19 l

Product type

Food chopper

200 W

Factory colour

Silver (matt)

Switching stages

1

Material

Stainless steel

Material (container)

Stainless steel

Width

300 mm

Height

250 mm

Length

300 cm

Weight

1310 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2536977 Princess 221040 Food chopper 200 W Silver (matt)

Description

Cutting ingredients is not one of most people's favorite things to do. With the Princess 221040 universal chopper this will change. The two removable containers have special blades that can be used to grind coffee beans or to prepare pesto. Thanks to secure push-lid operation, the chopper is very user-friendly.Two removable containersThe Princess 221040 universal chopper has two containers and blades for moist and dry ingredients. With the grinding blades you can make coffee beans freshly ground or aromatic spice mixtures. The chopper bowl has four blades to chop garlic, vegetables and fresh herbs finely or roughly, depending on how long you run the appliance. Ideal for homemade pesto, herbal oils and curry pastes.Simple push-down operationThe transparent lid is very easy to use and ensures safe operation. Simply place the transparent lid on the desired container in the bottom of the chopper. Press down to activate the motor of the universal chopper. Absolutely clean and without danger to the fingers. As soon as you release the lid again, the appliance stops and you can safely remove the lid.Easy to cleanTo make cleaning the Princess Universal chopper easier, a spoon with a brush is included in the delivery. With the spoon you can pick up your ingredients and remove all remaining crumbs with the brush side. The stainless steel containers are dishwasher-proof and therefore quick and easy to clean.

This text is machine translated.

Features

  • Easy to clean thanks to dishwasher-proof parts and supplied spoon with brushPowerful 200 W motor for chopping and grinding moist and dry food up to 70 g.Cable length 1 m.Transparent coverOverheating protectionEasy to cleanNon-slip stand.Dishwasher-safe accessoriesLockable with safety lock

Scope of delivery

  • Choppers
  • User manual