• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Haushalt MUZ45LS2 Slicing disc Stainless steel

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Hole disc for meat mincer (3+6mm) metallic

  • One hole plate each 3 and 6 mmWork results from coarse to fineSuitable for: MUM4, MUM5, MUM series I 2 and MUM series I 4.

Technical specifications

Product type

Slicing disc

Material (container)

Stainless steel

Factory colour

Stainless steel

Weight

100 g

Material

Stainless steel

Width

52 mm

Height

6 mm

Length

52 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2616054 Bosch Haushalt MUZ45LS2 Slicing disc Stainless steel

User & Safety Instructions

User & Safety Instructions 2616054 Bosch Haushalt MUZ45LS2 Slicing disc Stainless steel

Description

Fast and easy twisting of different food ingredients – fine or coarse in two thicknesses of 3 and 6 mm.

This text is machine translated.

Scope of delivery

  • Bosch MUZ45LS2 hole plate
  • 1 x hole disc 3 mm
  • 1 x hole plate 6 mm
  • User manual.

What kind of Food Processors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.