• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kenwood KAX92.A0ME Pasta maker Multicolour

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Pasta maker

Factory colour

Multicolour

Weight

1.8 kg

Material

Aluminium

Width

37.5 cm

Height

12 cm

Length

32 cm

Depth

300 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3452064 Kenwood KAX92.A0ME Pasta maker Multicolour

User & Safety Instructions 3452064 Kenwood KAX92.A0ME Pasta maker Multicolour

Description

Use the dough tool to set your own HER pasta dough, and with the noodle maker it is up to you to come WAS next. Create uniform shapes and textures for the authentic, delicious taste of Italy.

Form as desired
As soon as your dough is ready, let the pasta press go to work. Produce perfect shapes that can be incorporated into your dish. With 12 different pasta inserts, you are spoiled for choice.

Attachments from today that fit the machines of yesterday
Don't worry if you have an older boss – our noodle press fits into the slow run exit of all boss, boss XL, KMix, boss Major, boss Sense, Chef XL Sense and Cooking Chef's Food Machines manufactured in the last 40 years*!
*Slot mounts require adaptor KAT001ME.

Twelve different form inserts can be selected.
Your noodle press is supplied with the Maccheroni Rigati insert, including inserts for Bigoli, Bucatine, Casarecce, Conchigliette, Fusili, linguine, Maccheroni Lisci, Orecchiette, Pappardelle, Silatelli, Spaccatelli or Spaghetti quadri can be added. These are available separately.

Inserts made of bronze
The high-quality pasta inserts are made of bronze. This gives your pasta an even and structured surface. Sauces adhere better and provide an authentic Italian taste.

Injection-pastries attachment
Cookies instead of pasta: You can make sweet treats with the optional pastry attachment.

This text is machine translated.

What kind of Food Processors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.