• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Haushalt TSM6A013B TSM6A013B Bean grinder Black

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bosch TSM6A013B Coffee Mill 180W

  • Powerful and simple coffee grinder
  • Stylish design
  • Grind the coffee beans to a perfect powder

Technical specifications

Capacity

75 g

Product type

Bean grinder

180 W

Factory colour

Black

Weight

655 g

Width

97 mm

Height

205 mm

Depth

97 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2266821 Bosch Haushalt TSM6A013B TSM6A013B Bean grinder Black

User & Safety Instructions

User & Safety Instructions 2266821 Bosch Haushalt TSM6A013B TSM6A013B Bean grinder Black

Description

A simple and good coffee mill that is ideal for those who want a reliable product at a really good price. This mill has a stainless steel grinding structure where a knife quickly and efficiently grinds the beans to fine powder. Holds 75 grams of beans. Just fill the container, close the lid and get started! Output 180W Has safety switch and can only be started when the cover is open.

This text is machine translated.

Scope of delivery

  • Coffee grinder
  • User manual.