Stainless steel cleaver: For high precision and fine grindingSafety function: Only grinding when the lid is fitted and the safety switch is pressedMill for 75 g beans: Enough for a whole jug of coffee
Technical specifications
Capacity
75 g
Product type
Bean grinder
180 W
Factory colour
Red
Weight
700 g
Width
90 mm
Height
170 mm
Depth
90 mm
UKCA
yes
Variants(All information include VAT, plus shipping costs)