• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden 06033B5101 Grinding stone Texoro 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Sanding roller width 5 - 60 mm
  • Weight: 1.3 kg
Product type

Grinding stone

Grit size

80

Content

1 pc(s)

Type (Bosch)

Bosch-do-it (green)

Width

60 mm

Height

70 mm

Length

400 mm

Weight

5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2338649 Bosch Home and Garden 06033B5101 Grinding stone Texoro 1 pc(s)

Description

Features

  • ideal for effortless grinding of difficult to access areas
  • Electronic speed selection and accessories range for material-oriented work
  • Bosch SDS and autolock for easy accessory change and comfortable handling
  • Dust extraction for more cleanliness in the work area
  • ideal for grinding contoured, profiled or structured wood or metal surfaces.
  • This text is machine translated.

Scope of delivery

  • Flexible sanding roller 60 mm, grit 80
  • Lamellae roll 10 mm, grain size 80
  • Lamellae roll 60 mm, grain size 80
  • Medium-sized accessory box
  • Cardboard box.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 120.98*

More interesting products

(*All information is plus legal VAT)