• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden 06033E0000 Cleaning brush

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal Brush rechargeable cleaning brush

  • High cleaning power even under pressure thanks to powerful motor
  • Versatile for a broad range of applications thanks to many different accessory products
  • Waterproof Design with IPX5 Splash-water protection
  • Scrubs different surfaces, e.g. bathroom tiles, kitchen stove, pots and pans
  • Battery device with lithium-ion battery, rechargeable via micro-USB cable

Technical specifications

  • Wireless with USB charger, 3.6 V
  • Battery voltage: 3.6 V
  • Rechargeable battery capacity 1.5 Ah
  • Net weight: 0.6 kg
Product type

Cleaning brush

Width

180 mm

Height

74 mm

Length

258 mm

Depth

200 mm

Weight

5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2355007 Bosch Home and Garden 06033E0000 Cleaning brush

Description


Versatile and powerful electric brush for a variety of cleaning jobs

The multi-functional and strong universal brush makes the life easier - it is a versatile helper when removing light to stubborn dirt. Its powerful motor ensures an almost constant rotation of the brush to cope with even the most demanding cleaning task. A selection of attachments enables the use for different surfaces and materials. Thanks to IPX5 splash-water protection, it is also suitable for use in wet environments. This brush masters the cleaning of tiles and joints, garden furniture, baking ovens, pans and pots, shower walls made of glass as well as narrow places on water taps or showers. This convenient tool is cordless and can be charged via a micro-USB cable.

This text is machine translated.

Features

  • Reduces manual effort
  • cleans difficult surfaces
  • waterproof (water jets from all RichtungenIPX5)
  • Small and compact
  • wireless with USB charger, 3.6 V
  • Accessory set for best performance and wide range of applications: Different surfaces, different types of dirt and surface size).
  • This text is machine translated.

Scope of delivery

  • Battery cleaning brush, universal brush
  • Bristle brush
  • Detail brush
  • Pod holder with hook and loop fastener
  • Micro-fiber pad, not abrasive
  • High performance pad, abrasive
  • Micro USB cable
  • Cardboard.

Hints

Kitchen pad (green) and Mellamine foam-pad is not included.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 109.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)