• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden 1600A02Z9G Bit set 1600A02Z9G

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

85 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit set

Material

Steel

Material properties

tempered

DIN standard

DIN ISO 3315

Dim

(L x W x H) 300 cm x 400 mm x 100 mm

Length

300 cm

Width

400 mm

Type (Bosch)

Bosch-do-it (green)

Height

100 mm

Weight

5

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3375754 Bosch Home and Garden 1600A02Z9G Bit set 1600A02Z9G

Description

57-piece hand tools 1/4" + 1/2" ratchet set Versatile high performance ratchet set in 1/4" and 1/2" for numerous do-it-yourself work. 57-piece set in a practical handicraft case including 1/2"-ratchet, 1/4"-ratchet and versatile accessories. Both ratchets offer extreme Hohem torque, which exceeds the ISO standard by more than 50% (according to ISO 3315) and thus provides ample power and reliable performance in different types of work. With a fine powder-metallurgical ring gear with 72 teeth for a return angle of 5°. Locking button for safe release of the socket wrench insert and intuitive switching between left and right rotation. Ergonomic grip with soft grip and curved neck for optimum power, comfort and control. Conforms to standards: ISO 3315, ISO 1174

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 137.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)