Hand tools Tool backpack set, 60-piece. High-quality tool backpack set for different hobby applications. 60-piece set with combination pliers, bit screwdriver, cutter, hammer and more. Robust tool backpack made from high-quality materials for high durability. With a lot of storage space as well as 39 pockets and belts, e.g. stable stand and a waterproof, robust plastic base for protection against moisture. Individually adjustable, padded shoulder straps and padded back for more comfort. 1 x combination pliers 180 mm (1 600 A03 2VB). 1 x bit screwdriver PH1 (1 600 A03 9HS) 1 x Measuring tape 3 m (1 600 A03 2UX). 1 x Cutter knife 18 mm including 3 blades (1 600 A03 2V8). 10 x snap-off Blade SK5 steel (1 600 A03 2US). 1 x pencil hole marker (1 600 A03 2V2). 6 x refill, multi-colored (1 600 A03 2UV). 1 x claw hammer 340 g/12 oz (1 600 A02 W7X). 1 x soft bumper. 1 x spirit level 12 cm (1 600 A03 2V4). 6 Ring-spanner (8, 10, 13, 15, 17, 19 mm). 10 Allen key (1.5. 2. 2.5. 3. 4. 5. 5.5. 6. 8. 10 mm). 18 x bit (PH1/2/3, PZ1/2/3, SL4/5/6, TX10/6/20/25/30, HEX3/4/5/15). 1 x tool backpack (1 600 A02 Z0)
This text is machine translated.