• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden 1600A02ZB8 Hand tools saw blade for Kataba/Dozuki Japanese saw 270 mm Saw blade length 270 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Hand tools saw blade for Kataba/Dozuki Japanese saw 270 mm

  • Saw blade length 270 mm

Technical specifications

Length

100 cm

Width

400 mm

Saw blade length

270 mm

Content

1 pc(s)

Dim

(L x W x H) 100 cm x 400 mm x 50 mm

Height

50 mm

Weight

5

0.6 mm

270 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3375802 Bosch Home and Garden 1600A02ZB8 Hand tools saw blade for Kataba/Dozuki Japanese saw 270 mm Saw blade length 270 mm

Description

Hand tools saw blade for Kataba/Dozuki Japanese saw 270 mm. Replacement saw blade for the Bosch Japanese saws Kataba and Dozuki 270 mm. Ideal for clean and precise cuts in wood and plastic. Three-way ground, ultra-sharp 3PT teeth with a hardness of 61–68 HRC. Durable saw blade made from SK5 steel with 17 TPI and extended cutting length of 270 mm. Fine sheets with a thickness of 0.6 mm allow for bending for flush cuts. Compatible with: Bosch Japanese saws Ryoba 250 mm, Kataba 270 mm and Dozuki 270 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)