• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden 1600A03HM8 1600A03HM8 Double-ended open ring spanner set

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Double-ended open ring spanner set

Length

200 cm

Material

Chromium-vanadium steel

Material properties

matt chrome plating

Width

200 mm

Height

150 mm

Weight

5

Chromium-plated

0

8

8

0

0

0

0

0

0

Other

Other

6-22 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3731980 Bosch Home and Garden 1600A03HM8 1600A03HM8 Double-ended open ring spanner set

Description

8-piece double open-end spanner set. Highest performance and versatility with this double open-end wrench St. Can be used in a versatile way by two different jaw sizes for each spanner between 6 and 22 mm. High-quality tools made from chrome vanadium steel with a torque that exceeds the ISO standard by at least 20%. Long-life, with a matt chrome-plated surface for increased rust protection. Comfortable to hold and use thanks to the ergonomic grip design. Convenient organizer for easy transport and storage. Complies with ISO 10102 and ISO 1711-1 standards. 8 x double open-end wrenches (6/7, 8/9, 10/11, 12/13, 14/15, 16/17, 18/19, 20/22 mm)

This text is machine translated.

Scope of delivery

  • 8 x double open-end wrenches (6/7, 8/9, 10/11, 12/13, 14/15, 16/17, 18/19, 20/22 mm)

What kind of Special-purpose screwdriver are you looking for?

Accessories

(*All information is plus legal VAT)