• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden 6035952399 Advent calendar

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1330 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 44 pc(s))
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bosch DIY hand-tool Advent calendar 2026 – 44-piece premium tool kit with storage bag

  • 44-piece complete set: High-quality and versatile selection of branded hand tools and practical accessories for daily repair and DIY projects

Technical specifications

Product type

Advent calendar

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3820829 Bosch Home and Garden 6035952399 Advent calendar

Description

Make the pre-Christmas time a practical do-it-yourself experience! The high-quality Bosch DIY Advent Calendar 2026 is the ultimate gift for all screwdrivers, makers and DIY enthusiasts. Behind the 24 festive doors, there is no plastic toys or chocolate hidden, but a first-class, 44-piece assortment of tools and accessories that strikes the heart of every tradesman

This text is machine translated.

Features

  • Ergonomic 1/4" ratchet with suitable extension (50 mm) and 1/4"-to-HEX adapter.
  • Robust water pump pliers for powerful gripping.
  • Precision screwdriver including magnetic bit extension and bit-to-bit adapter.
  • Sharp 9 mm cutter with robust plastic housing.
  • Wear-resistant screwdriver bits in regular and precision designs (color-coded).
  • Compact, durable zip-closure fabric pouch in Bosch design.
  • Stubby bottle opener in the compact Bosch-look

Scope of delivery

  • 1x zipper cloth bag (for storage)
  • 1x Multi-grip pliers
  • 1x precision screwdriver
  • 1x precision bit extension
  • 1x precision bit to bit adapter
  • 8x precision bits (SL1.5, SL2.5, PH000, PH0, TX5, TX6,TX8,H2)
  • 8x regular bits (PH1, PH2, PZ1, PZ2, SL4, TX20,TX25,HEX4)
  • 1x cutter (9 mm)
  • 13x spare cutter blades (9 mm)
  • 1 x 1/4" ratchet
  • 5x 1/4" sockets/nuts (sizes 5, 7, 8, 10, 13 mm)
  • 1x 1/4" extension (50 mm)
  • 1x adapter (1/4" for HEX)
  • 1x Stubby bottle opener

Hints

Attention seasonal article! Limited quantities and available for a short period of time only. Not suitable for children under 3 years of age, because the set contains small parts that can be swallowed as well as sharp-edged tools (cutter, blades)

System requirements

  • No system requirements required. As this is exclusively mechanical hand tools and accessories, no APP, battery or other digital interface is required for use.

More interesting products

(*All information is plus legal VAT)