• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden AdvancedSpray 18V-500 Cordless paint spray gun 18.0 V

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cordless paint spray gun

Battery voltage

18.0 V

Capacity

1.2 l

Width

450 mm

Height

350 mm

Dim

(W x H) 450 mm x 350 mm

Weight

5

Voltage

18.0 V

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3330084 Bosch Home and Garden AdvancedSpray 18V-500 Cordless paint spray gun 18.0 V

Description

Fine spray system AdvancedSpray 18V-500 Powerful, wireless ALLPaint spray system for all colors and a perfect finish. High-performance battery color spray system with powerful, brushless motor and air boost technology. Maximum flexibility with 2 air caps: 1 for fast work, 1 for a smooth finish. Perfect spray paint with continuously adjustable paint and air flow. Syneon technology for optimum power and maximum operating time. Compatible with Bosch 18V Power FOR ALL-battery. Cleaning brush

This text is machine translated.

Scope of delivery

  • Fine spray system
  • Cleaning brush

Hints

With no rechargeable battery

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 209.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)