• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden EasyImpact 18V-40 06039D8101 Cordless drill 18 V 1.5 Ah Li-ion

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bosch Home and Garden EasyImpact 18V-40 06039D8101 Cordless drill 18 V 1.5 Ah Li-ion

  • 18 V/1.5 Ah Li-ion battery

Technical specifications

Product type

Cordless drill

Voltage

18 V

Capacity (mAh, Ah)

1.5 Ah

Technology

Li-ion

Weight

1000 g

Width

295.00 mm

Height

92.50 mm

Length

261.00 mm

Dim

(L x W x H) 261.00 x 295.00 x 92.50 mm

Torque (max.)

40.0 Nm

Idle speed

430 / 1630 U/min

18.0 V

1.5 Ah

10

13

30

35

30.0

13

10

30-30

0-460

0-1800

2

TRUE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3013559 Bosch Home and Garden EasyImpact 18V-40 06039D8101 Cordless drill 18 V 1.5 Ah Li-ion

User & Safety Instructions 3013559 Bosch Home and Garden EasyImpact 18V-40 06039D8101 Cordless drill 18 V 1.5 Ah Li-ion

Description

Battery-operated screw driller EasyImpact 18V-40, a single tool for everything: Screw, drilling and hammer drilling, versatile, single sleeve 13 mm drill chuck for light screw driver and drill change, the 2-speed transmission and 20 torque stages provide the suitable Power and speed for each application, for screwing, drilling in wood, metal and plastic as well as drilling in masonry, Comfortable handling thanks to slim and ergonomic design, LED light for working in poorly illuminated areas, Power FOR ALL: a battery and a charger for the complete home & garden device system, 1 x PBA 18V 1.5Ah rechargeable battery, double screwdriver bit, charger AL 18V-20, carrying case

This text is machine translated.

Features

  • Versatile, single-sleeve 13 mm drill chuck for easy screwdriver and drill changing;;The 2-speed transmission and 20 torque stages provide the suitable Power and speed for each application;;For screwing, drilling in wood, metal and plastic as well as hammer drilling in masonry;;Comfortable handling thanks to slim and ergonomic design;;LED light FOR working in poorly illuminated areas;;POWER FOR ALL: One rechargeable battery and a charger for the complete Home & Garden system

Scope of delivery

  • 1 x rechargeable batteries PBA 18V 1.5Ah
  • Double screwdriver bit
  • Charger AL 18V-20
  • Carrying case