• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden EasyImpact 630 1-speed-Impact driver 630 W incl. case

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bosch Home and Garden EasyImpact 630 1-speed-Impact driver 630 W incl. case

  • 630 W
  • Blow count (max.) 48000 /min
  • Max. drill bit Ø

Technical specifications

Product type

Impact driver

630 W

Blow count (max.)

48000 /min

Transmission type

1-speed

Type (Bosch)

Bosch-do-it (green)

Weight

1760 g

Tool holder

Keyless drill chuck

Features

incl. case

Functions

Stepless speed control

Torque (max.)

1.5 Nm

Idle speed

0..3000 U/min

Width

291.00 mm

Height

110.00 mm

Length

386.00 mm

Quick tool exchange

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3013528 Bosch Home and Garden EasyImpact 630 1-speed-Impact driver 630 W incl. case

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.