• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden F016800175 Replacement spool Suitable for (lgrass trimmer): Bosch ART 23-18 LI, Bosch ART 26 Accut

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.12)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Replacement spool

Suitable for

Bosch

Suitable for

Bosch ART 23-18 LI

Bosch ART 26 Accutrim

Bosch ART 26-18 LI

Bosch ART 26 Easytrim Accu

Bosch ART 30-36 LI

Bosch ART 23 Easytrim

Technology

Li-ion

Twine length

8 m

Twine thickness

1.6 mm

Type (Bosch)

Bosch-do-it (green)

Manufacturer part #

F016800175

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1093544 Bosch Home and Garden F016800175 Replacement spool Suitable for (lgrass trimmer): Bosch ART 23-18 LI, Bosch ART 26 Accut

Description

Replacement trimmer filament "Pro-Tap" (1.6 mm diameter x 8 m length).

This text is machine translated.

More interesting products

(*All information is plus legal VAT)