• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 3405096 Replacement spool Suitable for (lgrass trimmer): Einhell GE-CT 36/30Li E

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.12)
€ 19.99
-15 %
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Replacement spool

Suitable for

Einhell

Suitable for

Einhell GE-CT 36/30Li E

Twine length

8 m

Twine thickness

2 mm

Manufacturer part #

3405096

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1650520 Einhell 3405096 Replacement spool Suitable for (lgrass trimmer): Einhell GE-CT 36/30Li E

Description

The Einhell replacement coil can be used for the GE-CT 36/30 Li E Solo battery-powered trimmer. The polyamide thread has a length of 8 meters and a diameter of 2 millimeters.

This text is machine translated.

Features

  • Suitable for Einhell battery-operated lawn trimmer GE-CT 36/30 Li E SoloLength 8 mdiameter 2 mm

Scope of delivery

  • 1x replacement coil GE-CT 36/30 Li E

More interesting products

(*All information is plus legal VAT)