• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden F016800467 Aquasurf 280 Bodywork cleaner Suitable for Bosch 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bosch Home and Garden F016800467 Aquasurf 280 Bodywork cleaner Suitable for Bosch 1 pc(s)

  • Vertical Cleaning
  • Easy and quick connect to the high pressure cleaner
  • Less water splashes

Technical specifications

  • Cleaning Diameter: 280 mm
  • Weight: 2.80 kg
Product type

Bodywork cleaner

Suitable for

Bosch

Suitable for

AQT 35-12

AQT 37-12

AQT 40-13

AQT 45-14X

Length

150 cm

Type (Bosch)

Bosch-do-it (green)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1456563 Bosch Home and Garden F016800467 Aquasurf 280 Bodywork cleaner Suitable for Bosch 1 pc(s)

Description

The Surface Cleaner Aqua Surf 280 from Bosch, thanks to a Connection piece with a high compatibility with the device lances the AQT range. Through the ergonomic handles is also a vertical to clean.

This text is machine translated.

Features

  • Swivelling cleaning head
  • Ergonomic handles
  • Automatic locking mechanism
  • Efficient cleaning thanks to 280 mm diameter of the cleaning head.
  • New, fine brush wreath on the bottom edge of the cleaning head.

Scope of delivery

  • AquaSurf280 Multi-surface cleaner
  • Connecting piece for AQT device dance
  • User manual

What kind of Pressure Washer Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)