
Highlights & Details
TLA 4 cleaning set for facades and glass areas
- Adjustable jointComfortable telescopicThe tubes can be easily and comfortably controlled by pressing a buttonIncluding facade and glass cleaning attachment
Technical specifications
- Product type
Cleaning set
- Suitable for
Kärcher
- Dim
(L x W x H) 3780 x 338 x 223 mm
- Length
3780 mm
- Width
338 mm
- Height
223 mm
- Factory colour
Multicolour
- Weight
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2635989 Kärcher Home & Garden 2.644-249.0 TLA 4 + Facade cleaner (Bundle) Cleaning set Suitable for Kärcher 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2635989 Kärcher Home & Garden 2.644-249.0 TLA 4 + Facade cleaner (Bundle) Cleaning set Suitable for Kärcher 1 pc(s)
Warranty Terms
Warranty Terms 2635989 Kärcher Home & Garden 2.644-249.0 TLA 4 + Facade cleaner (Bundle) Cleaning set Suitable for Kärcher 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- With no rechargeable battery
- Set consists of the telescopic pipe TLA 4 and the facade and glass cleaning attachment




























