• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Professional 4.117-024.0 Dreifachduese TR 028 3-way nozzle 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Kärcher Professional 4.117-024.0 Dreifachduese TR 028 3-way nozzle 1 pc(s)

  • Nozzle size: 28
  • Temperature (°C): Max. 80

Technical specifications

Product type

3-way nozzle

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2568208 Kärcher Professional 4.117-024.0 Dreifachduese TR 028 3-way nozzle 1 pc(s)

Description

Manually switchable 3-way nozzle. Robust, durable and insensitive to dirt. Convenient beam switching between high-pressure point beam (0°), high-pressure flat beam (25°) and low-pressure flat beam (40°). For units with an injector, the low pressure flat jet is used to draw in and apply the cleaning agent.

This text is machine translated.

Features

  • Max. Pressure (bar): 300
  • Nozzle size: 28
  • Temperature (°C): Max. 80
  • Connection thread EASY!Lock

What kind of Pressure Washer Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)