• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden 2.643-100.0 SH 5 eco!ogic Hose Suitable for Kärcher 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Suction hose SH 5 eco! Ogic

  • For quick drawing of water supplies
  • Very handy
  • Up to 90% recyclable and is extremely environmentally-friendly packed

Technical specifications

  • Weight 700 g
Product type

Hose

Suitable for

Kärcher

Suitable for

K 4 Compact

K 4 Compact Home

K 4 Home

K 4 Premium eco!ogic Home

K 4 Premium Home

K 5 Compact

K 5 Compact Home

K 5 Home

K 5 Premium eco!ogic Home

K 5 Premium Home

K 7 Compact

K 7 Compact Home

K 7 Home

K 7 Premium eco!ogic Home

K 7 Premium Home

Show more
Hose length

5

Dim

(L x W x H) 250 x 250 x 85 mm

Length

250 mm

Width

250 mm

Height

85 mm

Factory colour

Black

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1583269 Kärcher Home & Garden 2.643-100.0 SH 5 eco!ogic Hose Suitable for Kärcher 1 pc(s)

Warranty Terms

Warranty Terms 1583269 Kärcher Home & Garden 2.643-100.0 SH 5 eco!ogic Hose Suitable for Kärcher 1 pc(s)

Description

The 5 meter long suction hose from the eco! ogic series is suitable for all K4 to K7-devices and enables the drawing of water from alternative sources such as Rainwater barrels or water tons. The hose is free of phthalates and PVC, to 90% recyclable and also extremely environmentally friendly packaging.

This text is machine translated.

What kind of Pressure Washer Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)