• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden F016800486 F016800486 Surface cleaner 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Surface cleaner

Dim

(L x W x H) 266.00 x 264.00 x 127.00 mm

Length

266.00 mm

Width

264.00 mm

Height

127.00 mm

Depth

400 mm

Weight

680 g

Other

Other

TRUE

TRUE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3013672 Bosch Home and Garden F016800486 F016800486 Surface cleaner 1 pc(s)

Description

System accessories Patio cleaner Aquasurf 250. Faster cleaning of terraces and driveways. Ideal for cleaning small to medium sized terraces and entrances. Swivel joint for easy maneuvering and maximum efficiency. Brush apron serves as spray protection and keeps the environment dry. Suitable for EasyAquaak 100 LL / 110 / 120, UniversalAquatak, AQT 33-10, AQT 33-11, AQT 35-12, AQT 37-13, AQT 40-13, AQT 42-13. Supplied with: Cardboard box

This text is machine translated.

Features

  • Ideal for cleaning small to medium sized terraces and driveways;;Swivel joint for easy maneuvering and maximum efficiency;;Brush apron serves as splash protection and keeps the environment dry;;Suitable for EasyAquaak 100 LL / 110 / 12, Universal Aquaak, AQT 33-10, AQT 33-11, AQT 35-120, AQT 37-13, AQT 40-13, AQT 42-13

Scope of delivery

  • Cardboard box

What kind of Pressure Washer Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)