• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden F016800575 F016800575 Adapter 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Adapter

Dim

(L x W x H) 137.00 x 128.00 x 48.00 mm

Length

137.00 mm

Width

128.00 mm

Height

48.00 mm

Weight

50 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3013676 Bosch Home and Garden F016800575 F016800575 Adapter 1 pc(s)

Description

System accessory adapter for Kärcher accessories. Adapter for connecting Kärcher accessories to the Bosch Aquatak product line. Suitable for most Kärcher accessories. Simple, direct connection to the gun. Safety nut for additional support when using. Suitable for EasyAquatak 100LL/110/120, UniversalAquatak, AdvancedAquatak, AQT 33-10, AQT 33-11, AQT 35-12, AQT 37-13, AQT 40-13, AQT 42-13, AQT 45-14 X. Included: adapter for Kärcher accessories, carton

This text is machine translated.

Features

  • Suitable for most Kärcher accessories;;Simple, direct connection to the gun;;Lock nut for additional support during use;;Suitable for EasyAquaak 100LL/110/120, UniversalAquatak, AdvancedAquatak, AQT 33-10, AQT 33-11, AQT 35-12, AQT 37-13, AQT 40-13, AQT 42-13, AQT 45-14 X

Scope of delivery

  • Adaptor for Kärcher accessories
  • box,carton

What kind of Pressure Washer Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)