• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden F016800604 Bush trimmer replacement blades, Lawn shears replacement blades Li-ion

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bush trimmer replacement blades

Technology

Li-ion

Dim

(L x W x H) 396.00 x 90.00 x 43.00 mm

Weight

360 g

Height

43.00 mm

Length

396.00 mm

Width

90.00 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3013657 Bosch Home and Garden F016800604 Bush trimmer replacement blades, Lawn shears replacement blades Li-ion

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.