• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden IXO 7 Level Set 06039E0008 Cordless screwdriver 3.6 V 2.0 Ah

1/5
EAN:
Part number:
Item no:
Unavailable

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bosch Home and Garden IXO 7 Level Set 06039E0008 Cordless screwdriver 3.6 V 2.0 Ah

  • 3.6 V/2.0 Ah battery

Technical specifications

Product type

Cordless screwdriver

Voltage

3.6 V

Capacity (mAh, Ah)

2.0 Ah

Weight

750 g

Width

150 mm

Height

50 mm

Dim

(W x H) 150 mm x 50 mm

3.6 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3060499 Bosch Home and Garden IXO 7 Level Set 06039E0008 Cordless screwdriver 3.6 V 2.0 Ah

Description

Battery-operated Screwdriver IXO 7 level set, More Power for everyday screwing, cordless all-rounder for screwing, 20% higher torque than its predecessor through stronger motor power, multi-functional use as drill, corkscrew, cutting tool and more thanks to attachment attachment, longer runtime up to 190 screws thanks to optimized 2.0 Ah lithium ion battery, lights up dark working areas with a new 360° LED light ring, Lithium-ion technology without memory effect or self-discharge of the battery, micro-USB charger for mobile connection options, compact spirit level 12 cm, 10 standard screw bits, micro-USB cable (1 607 000 G9), cardboard box

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.