• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden PEX 300 AE + SystemBox 06033A3006 Eccentric sander 270 W

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Eccentric sander PEX 300 AE + System box

  • 270 W

Technical specifications

Product type

Eccentric sander

270 W

Dim

(L x W x H) 147.50 x 386.00 x 291.00 mm

Weight

3867 g

Height

291.00 mm

Length

147.50 mm

Width

386.00 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3013534 Bosch Home and Garden PEX 300 AE + SystemBox 06033A3006 Eccentric sander 270 W

User & Safety Instructions

User & Safety Instructions 3013534 Bosch Home and Garden PEX 300 AE + SystemBox 06033A3006 Eccentric sander 270 W

Description

Eccentric sander PEX 300 AE + System box The highest quality surfaces achieved easily, powerful 270 W motor allows fine grinding with medium-sized surfaces. Electronic speed selection ensures the perfect speed for the application and material, excellent handiness for horizontal and vertical working as well as overhead working. Ideal for grinding and polishing flat or curved surfaces. For work on wood, plaster and painted, glazed or polished surfaces, individual system box, size M (1 600 A01 SR4), small accessory box, size M (1 600 A01 V7P), flexible sanding plate, Ø 125 mm, medium hardness (2 609 256 B61), flexible grinding plate, Ø 125 mm, soft (2 609 256 B62), 25-piece sanding sheet set (2 607 019 497), Paper Assistant (ET No. 2 609 004 646), carton

This text is machine translated.

Features

  • Powerful 270 W motor allows fine grinding for medium-sized surfaces;;Electronic speed selection provides the perfect speed to match the application and material;;Excellent handiness for horizontal and vertical working as well as working above the head;;Ideal for grinding and polishing flat or curved surfaces;;For working on wood, plaster and painted, glazed or polished surfaces

Scope of delivery

  • Single System Box | Size M (1 600 A01 SR4)
  • Small Accessory Box | Size M (1 600 A01 V7P)
  • Flexible sanding plate, Ø 125 mm, medium hardness (2 609 256 B61)
  • Flexible grinding plate, Ø 125 mm, soft (2 609 256 B62)
  • 25-PCs sanding sheet-set (2 607 019 497)
  • Paper Assistant (ET No. 2 609 004 646)
  • box,carton

What kind of Eccentric sander are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.