• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden PSR18V-60 06039D7202 Cordless drill 2.5 Ah

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Battery-operated drill screwdriver PSR18V-60, 2 x battery PBA 18V 2.5Ah in handcraft case

  • /2.5 Ah battery

Technical specifications

Product type

Cordless drill

Capacity (mAh, Ah)

2.5 Ah

No. of power packs included

2

Width

57 mm

Height

208 mm

Length

159 mm

Dim

(L x W x H) 159 x 57 x 208 mm

Nominal voltage

18 V

Battery capacity

2.5 Ah

18 V

57 mm

208 mm

159 mm

2.5 Ah

Lithium-ions

2

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3827524 Bosch Home and Garden PSR18V-60 06039D7202 Cordless drill 2.5 Ah

Datasheet 3827524 Bosch Home and Garden PSR18V-60 06039D7202 Cordless drill 2.5 Ah

Datasheet 3827524 Bosch Home and Garden PSR18V-60 06039D7202 Cordless drill 2.5 Ah

Security datasheet

Security datasheet 3827524 Bosch Home and Garden PSR18V-60 06039D7202 Cordless drill 2.5 Ah

Description

Battery-operated screw driller PSR18V-60 Versatile, durable and compact drill for your do-it-yourself projects. Versatile and powerful: 20 torque settings and a 2-speed drive ensure optimum torque and drilling performance. Compact and easy to handle: The head length of 160 mm ensures excellent maneuverability in narrow places. Durable and reliable: The 13 mm metal chuck ensures long-lasting performance and fast bit change. Working comfortably everywhere: Integrated LED-lamp and 2.5 Ah-battery provide for good visibility and longer life.

This text is machine translated.

Features

  • Versatile and powerful: 20 torque settings and a 2-speed drive ensure optimum torque and drilling performance. Compact and easy to handle: The head length of 160 mm ensures excellent maneuverability in narrow places. Durable and reliable: The 13 mm metal chuck ensures long-lasting performance and fast bit change. Working comfortably everywhere: Integrated LED-lamp and 2.5 Ah-battery provide for good visibility and longer life.

Scope of delivery

  • Craftsman suit-case (6 082 762 2TX)
  • 2 x rechargeable battery PBA 18V 2.5Ah
  • Charger AL 18V-20 (2 607 226 517)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.