• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden PST 8000 PEL Jigsaw 06033A0102 incl. case 530 W

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PST 8000 PEL Sabre saw

  • 530 W

Technical specifications

Product type

Jigsaw

Features

incl. case

530 W

Cutting depth (max.) (wood)

80 mm

Output power

530 W

Type (Bosch)

Bosch-do-it (green)

67 mm

196 mm

230 V

267 mm

530 W

2.000 kg

80 mm

500-3000 1/min

5 mm

13.0 m/s²

3.0 m/s²

7.0 m/s²

1.5 m/s²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3731912 Bosch Home and Garden PST 8000 PEL Jigsaw 06033A0102 incl. case 530 W

User & Safety Instructions

User & Safety Instructions 3731912 Bosch Home and Garden PST 8000 PEL Jigsaw 06033A0102 incl. case 530 W

Description

PST 8000 PEL Sabre saw Faster progress through swinging. Oscillation ensures fast results. Minimum vibrations, low weight and compact size for excellent handling. Suitable for straight and curved cuts of up to 80 mm in many materials. CutControl and tear-protection for exact and clean cutting. Saw-blade depot for 6 saw-blades on the tool and SDS-system for simple change of saw-blades. 1 saw blade T 144 D (2 608 630 040)**. ** One-off purchase only in a set of 5. 1 Saw blade set T 234 X set of 5 (2 608 633 528). Chip protection (2 607 010 079)**. CutControl (2 609 256 981). Saw-blade storage compartment (2 608 040 231). Transparent hood protector (2 609 004 220). Plastic case

This text is machine translated.

Scope of delivery

  • 1 saw blade T 144 D (2 608 630 040)**
  • ** One-off purchase only in a set of 5
  • 1 Saw blade set T 234 X set of 5 (2 608 633 528)
  • Chip protection (2 607 010 079)**
  • CutControl (2 609 256 981)
  • Saw blade storage compartment (2 608 040 231)
  • Transparent hood protector (2 609 004 220)
  • Plastic case