• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden PTK 0603968203 Battery-powered stapler incl. rechargeables, incl. charger

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

143 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bosch Home and Garden battery Tacker PTK 3.6 Li

  • Small, light, compact - the most handy in its classAlways ready to use thanks to the lithium-ion technology - no memory effect, no self-dischargeSimple operation thanks to the Push + Release System for controlled impact triggering: Press the Tacker nose on the workpiece and press the switchCharging status indicator

Technical specifications

Product type

Battery-powered stapler

Features

incl. rechargeables

incl. charger

Voltage

3.6 V

Capacity (mAh, Ah)

1.5 Ah

Technology

Li-ion

No. of power packs included

1

Cable length

0 cm

Dim

(L x W) 200 cm x 150 mm

Length

200 cm

Width

150 mm

Weight

1400 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2793818 Bosch Home and Garden PTK 0603968203 Battery-powered stapler incl. rechargeables, incl. charger

Description

This light-weight PTK 3.6 LI Bosch battery-operated stapler with lithium-ion technology is an Ideal battery for use both in the home and outdoors. The charge status indicator prevents charging delays. A Push + Release system enables controlled working by simply pressing the taker nose on the workpiece and operating the switch. This prevents the risk of self-triggering.Use the convenient refill display to read when clips need to be refilled. The PTK 3.6 LI has an integrated 3.6 V lithium-ion battery and is Ideal for mounting different materials such as material, cardboard or cardboard on soft-wood surfaces.

This text is machine translated.

Scope of delivery

  • Battery Tacker PTK
  • 1 x 3.6 V, 1.5 Ah rechargeable battery
  • 1x stapler
  • 1x USB charger

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 150.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)