• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden ROTAK18V2-43 Rechargeable battery Cordless lawn mover w/o battery Cutting width (max.) 43 cm

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cordless lawn mover

Operating type

Rechargeable battery

Features

w/o battery

Technology

Li-ion

Rechargeable battery capacity (details)

4.0 Ah

Type (Bosch)

Bosch-do-it (green)

Cutting width (max.)

43 cm

Blade depth setting

6-stufige. zentrale Schnitthöhenverstellung (30-75 mm) x

Collector

50 l

Weight

14465 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3731860 Bosch Home and Garden ROTAK18V2-43 Rechargeable battery Cordless lawn mover w/o battery Cutting width (max.) 43 cm

Datasheet 3731860 Bosch Home and Garden ROTAK18V2-43 Rechargeable battery Cordless lawn mover w/o battery Cutting width (max.) 43 cm

User & Safety Instructions

User & Safety Instructions 3731860 Bosch Home and Garden ROTAK18V2-43 Rechargeable battery Cordless lawn mover w/o battery Cutting width (max.) 43 cm

Description

Battery-operated lawn mower ROTAK18V2-43 Powerful 3-in-1 mower with 43 cm blade for medium to large lawns. 2x 18V batteries deliver the power of a 2 V system for longer battery life. Brushless motor for excellent performance and a longer life. Magnetically held deflecting plate for the one-handed emptying of the grass collecting basket. Foldable telescopic handle and vertical storage for space-saving storage. 6-stage, central cutting height adjustment (30-75 mm). Syneon technology for optimum life and long life of the tool. Power FOR ALL ALLIANCE: 1 battery, 10+ brands, 150+ products. Cardboard box

This text is machine translated.

Scope of delivery

  • Cardboard box

Hints

With no rechargeable battery

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.