• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden UID 18V-210 06039E7001 Cordless impact driver 18 V Li-ion

EAN:
Part number:
Item no:
1/5
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Impact screwdriver UID 18V-210, 1 x battery PBA 18V 2.0Ah, craftsman suit-case

  • 18 V/ Li-ion battery

Technical specifications

Product type

Cordless impact driver

Voltage

18 V

Technology

Li-ion

No. of power packs included

1

Factory colour

Green

18.0 V

64 mm

204 mm

127 mm

2.0 Ah

210 Nm

1/4 inch internal hexagon

3800 1/min

0-2100 1/min

1.0 kg

1

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3473567 Bosch Home and Garden UID 18V-210 06039E7001 Cordless impact driver 18 V Li-ion

Security datasheet

Security datasheet 3473567 Bosch Home and Garden UID 18V-210 06039E7001 Cordless impact driver 18 V Li-ion

Description

Hammer screwdriver UID 18V-210 The high-performance impact screwdriver makes it easier for homeowners to work with wood. Brushless high-performance motor with max. 210 Nm torque and max. 3300 min⁻¹ Speed. Compact design for ultimate portability and easy working in confined spaces. 2 speed/torque settings always provide the right power for different screws. Integrated LED-light for optimum illumination of dark work areas. Compatible with Bosch 18V Power FOR ALL-battery.

This text is machine translated.

Scope of delivery

  • Impact driver (3 603 JE7 000)
  • 1x battery PBA 18V 2.0Ah (1 607 A35 1C4)
  • Charger AL 18V-20 (2 607 226 517)
  • Craftsman suit-case (6 082 762 2TX)

Hints

Turning hammer (3 603 JE7 000) 1 x rechargeable battery PBA 18V 2.0Ah (1 607 A35 1C4). Charger AL 18V-20 (2 607 226 517) Craftsman suit-case (6 082 762 2TX)

Accessories

(*All information is plus legal VAT)