• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden Uneo Maxx SDS-Quick-Cordless hammer drill 18 V 2.5 Ah Li-ion incl. spare battery, incl. case

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Rechargeable battery drill-hammer Uneo Maxx Battery

  • 18 V
  • impact energy max. 0.6 J
  • Max. Drill dia. (Wood/Steel/Concrete) 8/10/10 mm
  • 'POWER FOR ALL 18V ALLIANCE' graphic shows how a single battery can power various tools, including drills, saws and lawnmowers.
  • A Bosch battery in the centre is surrounded by logos of well-known brands, including Flymo, Husqvarna, Gardena, Gloria, Wagner, Rapid and others.

Technical specifications

Product type

Cordless hammer drill

Type

Uneo Maxx

Voltage

18 V

Capacity (mAh, Ah)

2.5 Ah

Technology

Li-ion

No. of power packs included

2

Rotational speed range

0 - 900 U/min

Max. torque

30 Nm

Max. screw Ø

6 mm

Blow count (max.)

5000 /min

Impact (max.)

0.6 J

Max. drill diameter

(Wood/Steel/Concrete) 8/10/10 mm

Tool holder

SDS-Quick

Features

incl. spare battery

incl. case

Functions

Impact stop

Transmission type

1-speed

Weight

1.4 kg

Weight, information

incl. rechargeable battery

Length

400 cm

Width

350 mm

Dim

(L x W) 400 cm x 350 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1554875 Bosch Home and Garden Uneo Maxx SDS-Quick-Cordless hammer drill 18 V 2.5 Ah Li-ion incl. spare battery, incl. case

Description

Battery-operated drill hammer with intelligent electronics the Syneon Chip, this provides for a demand-driven control of the battery energy. Depending on the work process is the ratio of the speed and torque optimally tuned to one another and the exact amount of energy are called and also is needed. Pneumatic hammer action provides for powerful 0.6 J impact strength. Faster and tool-free change of accessories thanks to SDS-Quick tool holder, additionally with hexagonal tool holder. Drill stop for drilling in metal and wood as well as for screws.

Features

  • Lithium-ion technology
  • Pneumatic hammer mechanism
  • Bosch Electronic Cell Protection (ECP)
  • SDS-Quick drill bits
  • In-built working light
  • Syneon chip
  • Impact stop
  • Handle with soft grip cover.

Scope of delivery

  • Round shank adapter
  • 2 Li-ion rechargeable battery 18 V/2.5 Ah
  • Charger
  • SDS-Quick drill 6/8 mm
  • Hexagonal drill (HSS-G) 5/6 mm
  • 4 screwdriver bits (PH2, T20, PZ2, SL 1.0 x 5.5)
  • Case.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 438.76*

More interesting products

(*All information is plus legal VAT)