
Highlights & Details
High pressure cleaner Universally Aquatak 125 bar B-WARE
- Operating pressure (max.): 125 bar
- Max. feed rate: 360 l/h
Technical specifications
- Product type
Pressure washer
- Features
Water filter
- Cleaning system
Cold water
- Nozzle type
Soap nozzle
Dirtblaster nozzle
Jet nozzle (adjustable)
- Device type (fixed/mobile)
mobile
- Operating type
Mains
- Operating voltage
230 V
- Operating pressure (max.)
125 bar
- Power (P2)
1500 W
- Max. feed rate
360 l/h
- Max. cable length
5 m
- Hose connector
Hose connector
- Hose length
5 m
- Feed temperature
40 °C
- Weight
9 kg
Discounted (damaged/no packaging)
- Condition
Product packaging damaged or missing. The product itself has neither been used nor undergone refurbishment.
Documents & Downloads
Datasheet
Datasheet 3729057 Bosch Home and Garden UniversalAquatak 125 Pressure washer Discounted (damaged/no packaging) 125 bar Cold water
User & Safety Instructions
User & Safety Instructions 3729057 Bosch Home and Garden UniversalAquatak 125 Pressure washer Discounted (damaged/no packaging) 125 bar Cold water
Description
- 3-in-1 nozzle with fan, rotating and spot jet for versatile cleaning
- Comfortable, more comfortable cleaning with a quieter engine pump
- 450 ml high-pressure cleaning agent nozzle saves time with fast application of detergent
- Extendable handle and larger wheels provide more mobility and easier storage
- Quick couplings and the storage of the gun during use ensure maximum comfort
This text is machine translated.
Scope of delivery
- Universal Aquaak 125
- Bosch high-pressure gun
- 5 m hose
- 3-in-1 nozzle
- High-pressure foam cleaner nozzle/bottle
- Transparent water filter
- User manual.
What kind of Pressure Washers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












