Strong air flow, long running time and low noise with Bosch JetBreeze Airflow technologyAdjustable fan head, multiple suspension and mounting options for maximum versatilityLight, compact and robust design for do-it-yourself enthusiastsMade in the EU from 90% recycled materials for product coverageUnlimited freedom - compatible with all devices of the 18V Power FOR ALL ALLIANCE
Technical specifications
Product type
Cordless fan
Operating voltage
18 V
Air flow rate
1000 m³/h
Wing colour
Black
Case colour
Green
Black
Swivel range (max.)
180°
Fan features
Battery
Weight
2.3 kg
n.rel.
Speed levels
3
Power consumption (standby)
1.2 W
Power supply (LOV)
rechargeable
via USB
UKCA
yes
Variants(All information include VAT, plus shipping costs)
Fan features
Product type
Bosch Home and Garden UniversalFan 18V-1000 Cordless fan Green, Black Battery
User & Safety Instructions 2856923 Bosch Home and Garden UniversalFan 18V-1000 Cordless fan Green, Black Battery
Description
The battery-operated fan universal 18V-1000 is light, compact and robust, and the innovative Bosch Jet Breeze air flow technology produces a powerful, concentrated air flow, provides for an excellent runtime and a pleasant, low operating noise. The fan speed is infinitely adjustable and remains at a constant level during the entire battery life thanks to Constant Power. Enjoy maximum flexibility: Thanks to numerous possibilities for hanging and mounting, such as hooks, keyhole mounting and stand mounting, the fan can be used almost everywhere. The direction of the air flow can be controlled by tilting the fan head by 180° so that it cools exactly where you need it. The efficient cooling universal fan 18V-1000 was manufactured in the EU and its casing is 90% made of recycled materials. The built-in Bosch syneon electronics protects the device and the battery. Moreover, the universal fan 18V-1000 is part of the 18V Power FOR ALL ALLIANCE, consisting of devices of leading brands. The included battery is compatible with all products of the 18V Power FOR ALL ALLIANCE and can be used for gardening to cleaning and demanding tasks at home.
This text is machine translated.
Features
Comfortable neck band provides hands free while using
3-step speed regulation by pressing a button
Switchable LED lighting on rotor blades (off / color change / permanent color)
Thanks to the flexible gooseneck the fan can be inclined in different directions
Battery operation, depending on level, approx. 2 - 8 hours
Battery charging time approx. 3 hours
LED indicator light
Including safety net - protection against catching longer hair
Space saving storage
Scope of delivery
Battery-fan universal fan 18V-1000
1x battery PBA 18V 2.0 Ah
1x charger AL 18V-20
Description
The battery-operated fan universal 18V-1000 is light, compact and robust, and the innovative Bosch Jet Breeze air flow technology produces a powerful, concentrated air flow, provides for an excellent runtime and a pleasant, low operating noise. The fan speed is infinitely adjustable and remains at a constant level during the entire battery life thanks to Constant Power. Enjoy maximum flexibility: Thanks to numerous possibilities for hanging and mounting, such as hooks, keyhole mounting and stand mounting, the fan can be used almost everywhere. The direction of the air flow can be controlled by tilting the fan head by 180° so that it cools exactly where you need it. The efficient cooling universal fan 18V-1000 was manufactured in the EU and its casing is 90% made of recycled materials. The built-in Bosch syneon electronics protects the device and the battery. Moreover, the universal fan 18V-1000 is part of the 18V Power FOR ALL ALLIANCE, consisting of devices of leading brands. The included battery is compatible with all products of the 18V Power FOR ALL ALLIANCE and can be used for gardening to cleaning and demanding tasks at home.
This text is machine translated.
Features
Comfortable neck band provides hands free while using
3-step speed regulation by pressing a button
Switchable LED lighting on rotor blades (off / color change / permanent color)
Thanks to the flexible gooseneck the fan can be inclined in different directions
Battery operation, depending on level, approx. 2 - 8 hours
Battery charging time approx. 3 hours
LED indicator light
Including safety net - protection against catching longer hair