
Number
Highlights & Details
OSRAM LED ceiling fan retractable 66 W white 3000K-6500K
- Suitable for 13–20 m²
- 6 fan speeds levels
- Timer range 2 h / 4 h / 8 h
- Remote control
- Protection class: IP20
Technical specifications
- Product type
Ceiling fan
- Operating voltage
220 V
240 V
66 W
- Case colour
White
- Fan features
incl. remote control
n.rel.
- Reversible rotation direction
Yes
- Speed levels
6
- Factory colour
White
- Bulb type
LED (monochrome)
- Air discharge
6460 m³/h
- Material
Polycarbonate (PC)
- Circuits
20000
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
3000 K
- Colour
Warm white
Cool white
Daylight white
- Total luminous flux
4200 lm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3437944 OSRAM HOMELIGHTING Retractable 1070 Ceiling fan 66 W White incl. remote control
User & Safety Instructions
User & Safety Instructions 3437944 OSRAM HOMELIGHTING Retractable 1070 Ceiling fan 66 W White incl. remote control
Warranty Terms
Warranty Terms 3437944 OSRAM HOMELIGHTING Retractable 1070 Ceiling fan 66 W White incl. remote control
Description
Set the color temperature according to the time of day and usage (food, relaxation, social events...). Pleasant use in sleep phase (low noise with low speed).
When switched off, the slats are not visible, WAS gives the pendant lamp an aesthetic appearance.
Summer / winter mode.
This text is machine translated.





