• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED Bliss Ceiling fan 28 W incl. remote control, Dimmable

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips bliss LED ceiling lamp 35W with DC fan 28W with retractable rotor blades, 2700-6500 Kelvin, 4500 Lumen at 4000K, dimmable with remote control, white

  • Very strong air flow up to 170 m³/min for effective cooling and fast air distribution.
  • Whisper-quiet operation under 50 db – Ideal for sleep and workrooms.
  • Dimmable LED light with fine-tuning white tones from 3000 K to 6500 K.
  • Quick installation thanks to new mounting concept with fewer installation steps.

Technical specifications

Product type

Ceiling fan

Operating voltage

230 V

28 W

Air flow rate

170 m³/min

Wing colour

Transparent

Fan features

incl. remote control

Dimmable

n.rel.

No. of bulbs

1

Rotor blades

3

Factory colour

White

Rating per bulb

35 W

Bulb type

LED (monochrome)

Built-in LED

Power supply (LOV)

mains-powered

Documents & Downloads

Datasheet

Datasheet 3740268 Philips LED Bliss Ceiling fan 28 W incl. remote control, Dimmable

User & Safety Instructions

User & Safety Instructions 3740268 Philips LED Bliss Ceiling fan 28 W incl. remote control, Dimmable

Description

The Philips Bliss ceiling fan provides high-performance cooling with pleasantly quiet operation. The high-quality LED light can be dimmed continuously and adjusted in the light color. Thanks to its efficient DC motor, stable design and comfortable remote control, Bliss is the perfect combination of design, performance and everyday suitability.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 384.97*

More interesting products

(*All information is plus legal VAT)