

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ceiling fan
230 V
1
162 cm
70 W
14000 m³/h
235 U/min
34 dBa
Light grey
Light grey
Winter-proof
(Ø x H) 162 cm x 330 mm
8.0 kg
n.rel.
3
No
235 U/min
1
Light grey
14000 m³/h
Metal
38°
Vortice Nordik I Plus
330 mm
1620 mm
1620 mm
No
1620 mm
User & Safety Instructions 560768 Vortice Nordik International 160 Plus Ceiling fan 70 W (Ø x H) 162 cm x 330 mm Light grey Winter-proof