• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden UniversalFan Desk fan Green, Black LED indicator light, incl. lighting

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery fan Universal Fan 18V-1000

  • Flexible neck fan with battery for at home or while traveling
  • 3-step speed regulation by pressing a button
  • Flexible gooseneck
  • 'POWER FOR ALL 18V ALLIANCE' graphic shows how a single battery can power various tools, including drills, saws and lawnmowers.
  • A Bosch battery in the centre is surrounded by logos of well-known brands, including Flymo, Husqvarna, Gardena, Gloria, Wagner, Rapid and others.

Technical specifications

Product type

Desk fan

Operating voltage

18 V

Air flow rate

1000 m³/h

Wing colour

Black

Case colour

Green

Black

Swivel range (max.)

180°

Fan features

LED indicator light

incl. lighting

Weight

2.3 kg

n.rel.

Speed levels

3

Power consumption (standby)

1.2 W

Height

432 mm

Power supply (LOV)

rechargeable

via USB

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2624067 Bosch Home and Garden UniversalFan Desk fan Green, Black LED indicator light, incl. lighting

Description

Bosch's brand new battery fan Universal Fan 18V-1000 was specially developed for the needs of home workers. It is light, compact and robust, and the innovative Bosch JetBreeze Airflow Technology produces a powerful, concentrated air flow, provides excellent running time and a pleasant, low operating noise. The fan speed is continuously adjustable and remains constant throughout the battery life thanks to Constant power. Enjoy maximum flexibility: Thanks to numerous hanging and fastening options, such as hooks, keyhole mounting and tripod mounting, the fan can be used almost anywhere. The direction of the air flow can be controlled by tilting the fan head by 180°, so that it is cooled exactly where you need it. The efficiently cooling Universal Fan 18V-1000 was manufactured in the EU and its housing is made of 90% recycled materials. The built-in Bosch Syneon Electronic protects the device and the battery. The Universal Fan 18V-1000 is part of the power FOR ALL ALLIANCE. A single battery can operate a variety of devices from a variety of brands. The rechargeable battery is not included in the delivery.

This text is machine translated.

Features

  • Strong air flow, long running time and quiet operation by Bosch JetBreeze Airflow TechnologyAdjustable fan head, numerous hanging and fastening options for maximum versatilityLight, compact and robust design developed for DIY enthusiastsManufactured in the EU, housing is 90% recycledUnlimited freedom – compatible with all devices of the 18V power FOR ALL ALLIANCE

Scope of delivery

  • Battery fan Universal Fan 18V-1000
  • Cardboard box

More interesting products

(*All information is plus legal VAT)