
Highlights & Details
Battery-operated lawn trimmer universal Grass Cut 18V-26-500, without battery
- Telescopic height adjustment for comfortable handling and posture
- EdgeSimple function enables edge cutting by simple pressing and rotating the handle
- Swivel head for precise trimming under benches and in hard to reach places
- No manual adjustments are necessary thanks to the simple semi-automatic coil
- Ideal for edge cutting, trimming and cutting of grass and weeds on small to medium sized lawns
- Compatible with Bosch 18V Power FOR ALL-battery
Technical specifications
- Product type
Cordless grass trimmer
- Features
w/o battery
w/o charger
- Technology
Li-ion
- Weight
3500 g
- Height
100 mm
- Length
200 cm
- Width
200 mm
18.0 V
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3060435 Bosch Home and Garden UniversalGrassCut 18V-26-500 Cordless grass trimmer w/o battery, w/o charger
User & Safety Instructions 3060435 Bosch Home and Garden UniversalGrassCut 18V-26-500 Cordless grass trimmer w/o battery, w/o charger
User & Safety Instructions 3060435 Bosch Home and Garden UniversalGrassCut 18V-26-500 Cordless grass trimmer w/o battery, w/o charger
User & Safety Instructions 3060435 Bosch Home and Garden UniversalGrassCut 18V-26-500 Cordless grass trimmer w/o battery, w/o charger
User & Safety Instructions 3060435 Bosch Home and Garden UniversalGrassCut 18V-26-500 Cordless grass trimmer w/o battery, w/o charger
User & Safety Instructions 3060435 Bosch Home and Garden UniversalGrassCut 18V-26-500 Cordless grass trimmer w/o battery, w/o charger
Description
The universal Grass Cut 18V-26-500 grass trimmer enables you to arrange garden quickly and conveniently. Thanks to its ergonomic design and flexible functions this battery-operated lawn trimmer can naturally be maneuvered and thus enables a healthy posture for all users. The telescopic rod can be easily adjusted to the correct height by rotating the clamp. Simply pressing and turning the upper handle activates the edge cutting function. When cutting grass or weeds under benches, hedges or other narrow areas, the trimmer head can be swiveled for easier access, flexible navigation and precision. With an Power FOR ALL 18V 2.5-Ah-battery this impressive lawn trimmer is in a position to trim the edges of up to six tennis courts. It is the ideal garden tool for cutting edges and trimming as well as for removing weeds in small to medium-sized lawns. The device is part of the 18V Power FOR ALL-systems. A single rechargeable battery can be used for all 18V Power FOR all tools.
This text is machine translated.
What kind of Grass Trimmers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























