• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GFR18V-25BH Rechargeable battery Trimmer w/o battery 4 Ah Cutting width (max.): 25 cm

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

79 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 355.00 / piece)
€ 355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Trimmer

Features

w/o battery

Operating type

Rechargeable battery

Capacity (mAh, Ah)

4 Ah

Type (Bosch)

Bosch Professional (blue)

Cutting width (max.)

25 cm

Cutting method

RotoCut system

Weight

8.1

Battery voltage

18 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3731870 Bosch Professional GFR18V-25BH Rechargeable battery Trimmer w/o battery 4 Ah Cutting width (max.): 25 cm

User & Safety Instructions

User & Safety Instructions 3731870 Bosch Professional GFR18V-25BH Rechargeable battery Trimmer w/o battery 4 Ah Cutting width (max.): 25 cm

Description

Free cutter GFR18V-25BH, The battery free-cutter PRO GFR 18V-25 1 BH has a powerful, brushless 600-watt motor that achieves a maximum speed of 5300 rpm in less than one second. Its well-balanced design has a bicycle handle, which increases the user comfort and reduces the fatigue during work; the grip angle can be adjusted without tools. A presence switch ensures that the tool remains active between cutting operations, so that it does not need to be unlocked again. The electronic speed control automatically keeps the speed constant under changing conditions. With the variable accelerator switch the engine speed can be adapted to the current working conditions, WAS optimizes the running time and reduces the noise level. The Bosch anti-tangle function provides for a smooth trimming progress by preventing long grass or weeds from winding around the motor shaft and blocking the device. Its large 25 cm cutting diameter for cutting with knife, 40 cm for cutting with thread helps to cope with large number of tasks effortlessly. The changeover between free cutting and grass cutting is easy thanks to the easily changeable knife and the coil. The sturdy Pro Tap reel ensures uninterrupted work progress. With EasyWind the new thread can be inserted quickly, without opening the coil. Thanks to its low noise level, the trimmer is suitable for working in residential areas and other noise-sensitive areas. The PRO GFR 18V-25 BH is the perfect solution to free large areas of Hohem grass and weeds. Compatible with the Bosch Professional 18V system and with the cross-brand AMPShare rechargeable battery alliance. It is equipped with a free cutting knife, a Pro Tap coil, a robust aluminum motor casing with practical storage solutions and a double shoulder strap. Cardboard.

This text is machine translated.

Scope of delivery

  • box,carton

Hints

With no rechargeable battery

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)