
Highlights & Details
Cordless angle grinder Universal Grind 18V-75
- 18 V
Technical specifications
- Recommended battery ≥ 4.0 Ah.
- Features
w/o battery
- Voltage
18 V
- Disc diameter
125 mm
- No. of power packs included
0
- Mandrel thread
M14
- Weight
1.7 kg
- Weight, information
without rechargeable battery
- Product type
Cordless angle grinder
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2624070 Bosch Home and Garden UniversalGrind 18V-75 06033E5001 Cordless angle grinder 125 mm w/o battery 18 V
Information
Information 2624070 Bosch Home and Garden UniversalGrind 18V-75 06033E5001 Cordless angle grinder 125 mm w/o battery 18 V
Description
The UniversalGrind 18V-75 is part of the 18V Power FOR ALL ALLIANCE.
Flexibility is additionally made possible by the compact and narrow hand grip, which is supported by a quick setting of the protection.
This powerful cordless angle grinder brings all the conditions for a productive and clean work of a home worker.
This text is machine translated.
Flexibility is additionally made possible by the compact and narrow hand grip, which is supported by a quick setting of the protection.
This powerful cordless angle grinder brings all the conditions for a productive and clean work of a home worker.
This text is machine translated.
Features
- Powerful and robust angle grinder
- Rapid adjustment of the protection
- Compact with narrow gripping range
- Unlimited freedom – compatible with all devices of the 18V Power FOR ALL ALLIANCE
Scope of delivery
- Cordless angle grinder Universal Grind 18V-75
- Standard handle
- Protective converter.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 104.09*
What kind of Angle Grinders are you looking for?
- Angle grinder 125
- Angle grinder 230
- Bosch angle grinder 125
- Bosch angle grinder 230
- Bosch cordless angle grinder
- Bosch Professional angle grinder
- Cordless angle grinder
- Dewalt angle grinder
- Einhell angle grinder
- Einhell cordless angle grinder
- Fein angle grinder
- Flex angle grinder
- Makita angle grinder
- Makita angle grinder (230mm)
- Makita angle grinder 125
- Makita cordless angle grinder
- Metabo angle grinder
- Metabo cordless angle grinder
- Wall chaser
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































