
Number
Highlights & Details
GWS 12 V-76 AkkuWin clic & go L-Boxx
- 12 V
Technical specifications
- Voltage
12 V
- Disc diameter
76 mm
- Cable length
0 mm
- No. of power packs included
0
- Mandrel thread
M5
- Length
444 mm
- Width
357 mm
- Height
121 mm
- Dim
(L x W x H) 444 x 357 x 121 mm
- Weight
0.9 kg
- Weight, information
incl. rechargeable battery
- Idle speed
19500 U/min
- Product type
Cordless angle grinder
Documents & Downloads
Datasheet
Datasheet 2127658 Bosch Professional Winkelschleifer GWS 12V-76 solo o.Akku o.LG, L-BOXX 06019F2003 Cordless angle grinder 76 mm 12 V
User & Safety Instructions
User & Safety Instructions 2127658 Bosch Professional Winkelschleifer GWS 12V-76 solo o.Akku o.LG, L-BOXX 06019F2003 Cordless angle grinder 76 mm 12 V
Conformity certificate
Conformity certificate 2127658 Bosch Professional Winkelschleifer GWS 12V-76 solo o.Akku o.LG, L-BOXX 06019F2003 Cordless angle grinder 76 mm 12 V
Description
Features
- Handy in any situation - extremely compact and ergonomically designed for fast separation on the construction site
- Fast work progress thanks to powerful EC motor
- Versatile use in various materials
- This text is machine translated.
Scope of delivery
- GWS 12 V-76 cordless angle grinder
- 1/2 L-Boxx inlay for GWS 12 V-76
- L-Boxx 102
- 1x carbide cutting wheel, carbide multi-wheel, 76 x 10 mm
- 1/2 L-Boxx inlay for the battery charger and the battery
- 2 x stainless steel cut-off wheel, expert for inox, 76 x 10 mm
- Protective cover
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 223.49*
What kind of Angle Grinders are you looking for?
- Angle grinder 125
- Angle grinder 230
- Bosch angle grinder 125
- Bosch angle grinder 230
- Bosch cordless angle grinder
- Bosch Professional angle grinder
- Cordless angle grinder
- Dewalt angle grinder
- Einhell angle grinder
- Einhell cordless angle grinder
- Fein angle grinder
- Flex angle grinder
- Makita angle grinder
- Makita angle grinder (230mm)
- Makita angle grinder 125
- Makita cordless angle grinder
- Metabo angle grinder
- Metabo cordless angle grinder
- Wall chaser
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































