
Highlights & Details
Bosch Cool 5100: Powerful, quiet and efficient cooling
- Cools rooms up to 46 m²
- Particularly efficient thanks to energy efficiency class A+
- Intelligent cooling: 3 fully automated modes for each situation
- Simple installation and easy handling
- 3-in-1 solution: Cooling, dehumidifying and ventilation
- This text is machine translated.
Technical specifications
- Product type
Monobloc
- Operating voltage
230 V
- Suitable for rooms up to
115 m³
- Cooling power
12000 BTU/h
- Max. dehumidification rate
80 l/day
- Features
Dehumidifier function
Fan function
Incl. remote control
- Factory colour
White
- Dim
(W x H x D) 460 x 800 x 400 mm
- Weight
35 kg
- Cooling power (W /BTU/h)
3.4 kW (12000 BTU/h)
A+ (A+++ - D)
- COP energy efficiency class (heating)
Doesn't apply
- Energy efficiency (fridges and freezers)
A+ (A+++ - D)
- SCOP energy efficiency rating (heating, cold season)
Doesn't apply
- SCOP energy efficiency class (heating, average)
Doesn't apply
- SCOP energy efficiency rating (heating, warm season)
Doesn't apply
- Energy efficiency (fridges and freezers)
Doesn't apply
- Noise emission
64 dB
- Heating power
0 kW
- Coolant type
R290
- Coolant
0.35 kg
- Cooling power
3.4 kW
- Global warming potential
Coolant leaking from air conditioners contributes to gobal warming. Opting for eco-friendly low GWP coolants minimizes the impact on climate change in the case of spillage. This product contains a coolant with a [insert value] GWP rating. This means that, and considering a time period of 100 years, 1kg of this coolant will have a [insert value] x higher impact on global warming than 1kg of CO2. Do not service the cooling system or disassemble the product. Any repair or maintenance necessary needs to be carried out by a qualified engineer.
- GWP (kg CO2 eq.)
3
- Width
460 mm
- Height
800 mm
- Depth
400 mm
- Energy consumption per hour (cooling)
0.8 kWh
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3730522 Bosch Home Comfort Cool 5100 Monobloc EEC: A+ (A+++ - D) 3.4 kW 115 m³ White
User & Safety Instructions
User & Safety Instructions 3730522 Bosch Home Comfort Cool 5100 Monobloc EEC: A+ (A+++ - D) 3.4 kW 115 m³ White
Signal word
Danger
GHS / H Statements
- H 220: Exremly flammable gas
GHS / P Statements
- P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
Description
Scope of delivery
- Mobile air conditioner Cool 5100
- Remote control
- Exhaust hose set
- User manual
Hints
System requirements
- Standard socket (230 V / 50 Hz)
- A window or other opening for the discharge of the warm air via the exhaust hose













